Hongshang ART002118 Heatshrink 3:1 Black 13 mm 1.22 m No Adhesive

Image Representative of Range

Hongshang ART002118 Heatshrink 3:1 Black 13 mm 1.22 m No Adhesive

MPN
ART002118
Brand
Hongshang
EAN-13
2050006225622
Order Code
04-4244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Hongshang ART002118 heatshrink is a 13 mm to 4 mm shrinkage tube with a 3:1 ratio, ideal for efficient insulation. This black heatshrink without adhesive measures 1.22 metres in length and is manufactured by Hongshang. It is typically used for protecting cables, wires, and electrical connections.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR3
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 13mm
Wall thickness (post-shrinkage) 2.20mm

Reviews

Be the first to submit a review

Trustpilot