Hongshang ART002116 Heatshrink 33mm Black 4:1 Ratio 1.22m No Adhesive

Image Representative of Range

Hongshang ART002116 Heatshrink 33mm Black 4:1 Ratio 1.22m No Adhesive

MPN
ART002116
Brand
Hongshang
EAN-13
2050006227732
Order Code
04-4242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Hongshang ART002116 Heatshrink is a 33 mm tube that shrinks down to 8 mm with a 4:1 ratio. It is 1.22 metres long and does not contain adhesive. Typical applications include insulation, protection, and bundling of wires and cables.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 33mm
Wall thickness (post-shrinkage) 2.50mm

Reviews

Be the first to submit a review

Trustpilot