Hongshang ART002100 Heatshrink Green 16 mm to 8 mm Shrinkage 2:1

Image Representative of Range

Hongshang ART002100 Heatshrink Green 16 mm to 8 mm Shrinkage 2:1

MPN
ART002100
Brand
Hongshang
EAN-13
2050006226551
Order Code
04-4236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Hongshang manufactures the ART002100 heat shrink tubing, which is green and reduces from 16 mm to 8 mm. This heatshrink tubing lacks adhesive and is sold by the metre with a shrinkage ratio of 2:1. It is typically used for insulating and protecting electrical wires or components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot