Hongshang ART002123 Heatshrink 4:1 Black 33mm to 8mm 1.22m No Adhesive

Image Representative of Range

Hongshang ART002123 Heatshrink 4:1 Black 33mm to 8mm 1.22m No Adhesive

MPN
ART002123
Brand
Hongshang
EAN-13
2050006225639
Order Code
04-4247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Hongshang ART002123 heatshrink is a black tube with a 4:1 shrinkage ratio and a length of 1.22 metres. It is designed without adhesive, making it ideal for temporary cabling applications. Typically used for insulation and protection of cables, it can accommodate varying cable diameters from 33 mm to 8 mm.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR3
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 33mm
Wall thickness (post-shrinkage) 3.20mm

Reviews

Be the first to submit a review

Trustpilot