Hongshang ART002115 Heatshrink Black 22mm-6mm 3.5:1 No Adhesive 1.22m

Image Representative of Range

Hongshang ART002115 Heatshrink Black 22mm-6mm 3.5:1 No Adhesive 1.22m

MPN
ART002115
Brand
Hongshang
EAN-13
2050006227725
Order Code
04-4241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Hongshang ART002115 heatshrink is a black, adhesive-free tubing with a shrinkage ratio of 3.5:1. It measures 1.22 metres in length and reduces from 22 mm to 6 mm in diameter when heated. Ideal for insulating wires and providing strain relief in electrical applications.
Shrinkage Ratio 3.5:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 22mm
Wall thickness (post-shrinkage) 2.40mm

Reviews

Be the first to submit a review

Trustpilot