Hongshang ART002113 Heatshrink Black 12mm to 3mm 4:1 1.22m No Adhesive

Image Representative of Range

Hongshang ART002113 Heatshrink Black 12mm to 3mm 4:1 1.22m No Adhesive

MPN
ART002113
Brand
Hongshang
EAN-13
2050006227701
Order Code
04-4239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Hongshang ART002113 heatshrink without adhesive is a versatile insulation solution, featuring a 4:1 shrinkage ratio and measuring 1.22 metres in length. This black heat shrink tubing is 12 mm before shrinking and reduces to 3 mm after heat application, ideal for providing electrical insulation and strain relief. Typically used in wire harnessing, cable repair, and protecting components from abrasion.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm
Wall thickness (post-shrinkage) 2.00mm

Reviews

Be the first to submit a review

Trustpilot