Hongshang ART002114 Heatshrink Black 16mm to 5mm 3:1 1.22m No Adhesive

Image Representative of Range

Hongshang ART002114 Heatshrink Black 16mm to 5mm 3:1 1.22m No Adhesive

MPN
ART002114
Brand
Hongshang
EAN-13
2050006227718
Order Code
04-4240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Hongshang manufactures the ART002114 heat shrink, a black, adhesive-free tubing. It measures 16 mm in diameter and can shrink down to 5 mm with a shrink ratio of 3:1. This 1.22 m long heat shrink is typically used for insulating and protecting cables and wires.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 2.20mm

Reviews

Be the first to submit a review

Trustpilot