Hongshang ART002117 Heatshrink Black 9mm-3mm 3:1 1.22m Non-Adhesive

Image Representative of Range

Hongshang ART002117 Heatshrink Black 9mm-3mm 3:1 1.22m Non-Adhesive

MPN
ART002117
Brand
Hongshang
EAN-13
2050006225615
Order Code
04-4243
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Hongshang ART002117 heat shrink is a black, adhesive-free product with a 3:1 shrinkage ratio, suitable for protective applications. Measuring 1.22 metres in length and reducing from 9 mm to 3 mm, it is ideal for insulating and securing wiring. This product is commonly used in electrical installations and cable repairs.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Wall thickness (post-shrinkage) 1.80mm

Reviews

Be the first to submit a review

Trustpilot