Hongshang ART002112 Heatshrink Black 8mm-2mm 4:1 1.22m Shrink Ratio

Image Representative of Range

Hongshang ART002112 Heatshrink Black 8mm-2mm 4:1 1.22m Shrink Ratio

MPN
ART002112
Brand
Hongshang
EAN-13
2050006227695
Order Code
04-4238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Hongshang ART002112 heat shrink is a black heatshrink tubing with a shrinkage ratio of 4:1. It is 8 mm in diameter before shrinking and reduces to 2 mm, making it ideal for cable insulation and protection. This 1.22 m length tubing is adhesive-free, suitable for electrical and mechanical applications.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm
Wall thickness (post-shrinkage) 1.60mm

Reviews

Be the first to submit a review

Trustpilot