Hongshang ART002120 Heatshrink Black 40mm-12mm 3:1 1.22m Non-Adhesive

Image Representative of Range

Hongshang ART002120 Heatshrink Black 40mm-12mm 3:1 1.22m Non-Adhesive

MPN
ART002120
Brand
Hongshang
EAN-13
2050006227848
Order Code
04-4245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hongshang ART002120 heat shrink is a black, 40 mm to 12 mm shrinkage tube with a ratio of 3:1, available in a length of 1.22 metres. This heatshrink tubing, manufactured by Hongshang, is designed without adhesive, making it ideal for applications requiring moisture protection and strain relief. It is typically used in electrical insulation, cable bundling, and mechanical protection.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR3
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 40mm
Wall thickness (post-shrinkage) 4.00mm

Reviews

Be the first to submit a review

Trustpilot