Hongshang 10601 Heatshrink Transparent 1.50 mm 3:1 10 m No Adhesive |
04-3916
|
|
Despatched within 4 working days - 28 in stock
|
1+ £7.01
Price per unit Ex VAT
|
3:1 |
10m |
Transparent |
+135°C |
|
|
H-2F(3X) |
0.50mm |
1.50mm |
|
Heat Shrink Tubing |
-55°C |
Hongshang 10610 Heatshrink Transparent 3mm 3:1 10m No Adhesive |
04-3917
|
|
Despatched within 4 working days - 40 in stock
|
1+ £6.70
Price per unit Ex VAT
|
3:1 |
10m |
Transparent |
+135°C |
|
|
H-2F(3X) |
1mm |
3mm |
|
Heat Shrink Tubing |
-55°C |
Hongshang 10611 Heatshrink Transparent 6mm/2mm 3:1 Shrinkage 7m |
04-3918
|
|
Despatched within 4 working days - 77 in stock
|
1+ £9.20
Price per unit Ex VAT
|
3:1 |
7m |
Transparent |
+135°C |
|
|
H-2F(3X) |
2mm |
6mm |
|
Heat Shrink Tubing |
-55°C |
Hongshang 10636 Heatshrink 4.8mm Transparent 3:1 Shrinkage 7m Length |
04-3919
|
|
Despatched within 4 working days - 15 in stock
|
1+ £8.07
Price per unit Ex VAT
|
3:1 |
7m |
Transparent |
+135°C |
|
|
H-2F(3X) |
1.60mm |
4.80mm |
|
Heat Shrink Tubing |
-55°C |
Hongshang 10784 Heatshrink Transparent 18mm 6mm 3:1 3m No Adhesive |
04-3921
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.07
Price per unit Ex VAT
|
3:1 |
3m |
Transparent |
+135°C |
|
|
H-2F(3X) |
6mm |
18mm |
|
Heat Shrink Tubing |
-55°C |
Hongshang 10785 Heatshrink Transparent 12mm 4mm 3:1 4m Non-adhesive |
04-3922
|
|
Despatched within 4 working days - 6 in stock
|
1+ £9.20
Price per unit Ex VAT
|
3:1 |
4m |
Transparent |
+125°C |
|
|
H-2F(3X) |
4mm |
12mm |
|
Heat Shrink Tubing |
-55°C |
Hongshang 10850 Heatshrink Transparent 39mm 3:1 Shrinkage Per Metre |
04-3923
|
|
Despatched within 4 working days - 71 in stock
|
1+ £6.33
Price per unit Ex VAT
|
3:1 |
Sold Per Metre |
Transparent |
+135°C |
Polyolefin |
|
H-2F(3X) |
13mm |
39mm |
|
Heat Shrink Tubing |
-55°C |
Hongshang 10953 Heatshrink Transparent 50.80mm 2:1 Sold per metre |
04-3924
|
|
Despatched within 4 working days - 105 in stock
|
1+ £6.18
Price per unit Ex VAT
|
2:1 |
Sold Per Metre |
Transparent |
+105°C |
Polyolefin |
Thin-walled |
H-1 |
25.40mm |
50.80mm |
1.00mm |
Heat Shrink Tubing |
-55°C |
Hongshang 10973 Heatshrink Green 1.20mm to 0.60mm 2:1 Shrinkage |
04-3926
|
|
Despatched within 4 working days - 67 in stock
|
20+ £0.297
Price per unit Ex VAT
|
2:1 |
Sold Per Metre |
Green |
+125°C |
Polyolefin |
|
H-2(Z) |
0.60mm |
1.20mm |
0.33mm |
Heat Shrink Tubing |
-55°C |
Hongshang 11109 Heatshrink White 16mm to 8mm Shrinkage 2:1 Per Metre |
04-3927
|
|
Despatched within 4 working days - 18 in stock
|
3+ £1.77
Price per unit Ex VAT
|
2:1 |
Sold Per Metre |
White |
+125°C |
Polyolefin |
|
H-2(Z) |
8mm |
16mm |
0.69mm |
Heat Shrink Tubing |
-55°C |
Hongshang 12006 Heatshrink Transparent 24mm 3:1 Shrinkage 3m No Adhesive |
04-3928
|
|
Despatched within 4 working days - 2 in stock
|
1+ £15.29
Price per unit Ex VAT
|
3:1 |
3m |
Transparent |
+135°C |
|
|
H-2F(3X) |
8mm |
24mm |
|
Heat Shrink Tubing |
-55°C |
Hongshang 12007 Heatshrink Transparent 9mm to 3mm 3:1 Shrinkage 5m |
04-3929
|
|
Despatched within 4 working days - 19 in stock
|
1+ £9.39
Price per unit Ex VAT
|
3:1 |
5m |
Transparent |
+135°C |
|
|
H-2F(3X) |
3mm |
9mm |
|
Heat Shrink Tubing |
-55°C |