Hongshang 10785 Heatshrink Transparent 12mm 4mm 3:1 4m Non-adhesive

MPN
10785
Brand
Hongshang
EAN-13
2050006221693
Order Code
04-3922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hongshang 10785 heatshrink is a transparent, adhesive-free tubing with a shrinkage ratio of 3:1, measuring 12 mm in diameter before shrinking and 4 mm after shrinking, and is 4 metres long. Manufactured by Hongshang, it is ideal for insulating and protecting electrical connections and components from environmental factors. This versatile heatshrink is commonly used in applications such as wire bundling and strain relief.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Transparent
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm

Reviews

Be the first to submit a review

Trustpilot