Hongshang 10610 Heatshrink Transparent 3mm 3:1 10m No Adhesive

MPN
10610
Brand
Hongshang
EAN-13
2050006228098
Order Code
04-3917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Hongshang 10610 heatshrink is a transparent, flexible tube with a 3:1 shrinkage ratio, ideal for insulating and protecting electrical connections. Crafted by Hongshang, this 3 mm to 1 mm heatshrink is supplied in 10 m lengths, providing efficient coverage without adhesive. It is typically used for wire splicing, harnessing, and covering components, offering durability and clear visibility of connections.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm

Reviews

Be the first to submit a review

Trustpilot