Hongshang 12007 Heatshrink Transparent 9mm to 3mm 3:1 Shrinkage 5m

MPN
12007
Brand
Hongshang
EAN-13
2050006227541
Order Code
04-3929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Hongshang 12007 heatshrink is a transparent, 3:1 shrink ratio tubing without adhesive. Measuring 5 metres in length, it is typically used for electrical insulation, strain relief, and cable management. The product's 9 mm to 3 mm shrinkage makes it ideal for bundling and protecting cables in various applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 5m
Colour Transparent
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm

Reviews

Be the first to submit a review

Trustpilot