Hongshang 10953 Heatshrink Transparent 50.80mm 2:1 Sold per metre

Image Representative of Range

Hongshang 10953 Heatshrink Transparent 50.80mm 2:1 Sold per metre

MPN
10953
Brand
Hongshang
EAN-13
2050006226056
Order Code
04-3924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The Hongshang 10953 heatshrink without adhesive offers a transparent finish with a 2:1 shrinkage ratio. This heat shrink measures 50.80 mm before shrinking and 25.40 mm after shrinking, and is sold per metre. It is typically used for insulating and protecting wires and cables in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot