Hongshang 10636 Heatshrink 4.8mm Transparent 3:1 Shrinkage 7m Length

MPN
10636
Brand
Hongshang
EAN-13
2050006227527
Order Code
04-3919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by Hongshang, the 10636 Heatshrink is a transparent heat shrink tubing with a 3:1 shrink ratio, designed without adhesive. Measuring 7 metres in length with a starting diameter of 4.80 mm that reduces to 1.60 mm, it is ideal for insulation, protection, and bundling of electrical connections. This product is commonly used in electronics, automotive, and general wiring applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Transparent
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 4.80mm

Reviews

Be the first to submit a review

Trustpilot