Hongshang 10784 Heatshrink Transparent 18mm 6mm 3:1 3m No Adhesive

MPN
10784
Brand
Hongshang
EAN-13
2050006225462
Order Code
04-3921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hongshang manufactures the 10784 heatshrink, which is a transparent tubing without adhesive. It features a 3:1 shrink ratio, reducing from 18 mm to 6 mm when heated, and is supplied in 3-meter lengths. This product is typically used for electrical insulation, bundling cables, and providing protection against abrasion.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 3m
Colour Transparent
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm

Reviews

Be the first to submit a review

Trustpilot