Hongshang 11109 Heatshrink White 16mm to 8mm Shrinkage 2:1 Per Metre

Image Representative of Range

Hongshang 11109 Heatshrink White 16mm to 8mm Shrinkage 2:1 Per Metre

MPN
11109
Brand
Hongshang
EAN-13
2050006226582
Order Code
04-3927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Hongshang's 11109 heatshrink tube features a shrinkage ratio of 2:1 and is available in white with dimensions of 16 mm pre-shrink and 8 mm post-shrink. It is designed without adhesive, offering a clean and straightforward application for electrical insulation and wire bundling. Ideal for protecting and insulating cables, this heatshrink is sold by the metre for convenient, customised lengths.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot