Hongshang 10601 Heatshrink Transparent 1.50 mm 3:1 10 m No Adhesive

MPN
10601
Brand
Hongshang
EAN-13
2050006225455
Order Code
04-3916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Hongshang 10601 is a transparent heatshrink without adhesive, offering a 3:1 shrinkage ratio. It measures 1.50 mm before shrinking and 0.50 mm after shrinking, provided in a length of 10 metres. This product is typically used for insulation and protection of electrical connections and components.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot