Hongshang 10850 Heatshrink Transparent 39mm 3:1 Shrinkage Per Metre

MPN
10850
Brand
Hongshang
EAN-13
2050006223215
Order Code
04-3923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Hongshang 10850 heatshrink without adhesive is a transparent tubing with a diameter of 39 mm that shrinks to 13 mm, featuring a 3:1 shrinkage ratio. This product is typically used for insulating electrical wires and protecting them from abrasion. It is sold by the metre and is ideal for professional and DIY applications requiring durable and reliable coverage.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm

Reviews

Be the first to submit a review

Trustpilot