Hongshang 10611 Heatshrink Transparent 6mm/2mm 3:1 Shrinkage 7m

MPN
10611
Brand
Hongshang
EAN-13
2050006227534
Order Code
04-3918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Hongshang manufactures the 10611 heatshrink, known for its 3:1 shrinkage ratio and transparent appearance. This 6 mm to 2 mm heatshrink tubing is ideal for insulating wires and cables over its 7 m length. It is used in electrical applications where protective insulation without adhesive is required.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Transparent
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm

Reviews

Be the first to submit a review

Trustpilot