Hongshang 12006 Heatshrink Transparent 24mm 3:1 Shrinkage 3m No Adhesive

MPN
12006
Brand
Hongshang
EAN-13
2050006223222
Order Code
04-3928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hongshang 12006 Heatshrink w/o adhesive is a transparent sleeve with a shrink ratio of 3:1, intended for wire insulation and protection. Manufactured by Hongshang, it measures 24 mm before shrinking and reduces down to 8 mm. Typically used for electrical insulation, strain relief, and bundling cables, this product helps in maintaining the integrity and reliability of wiring systems.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 3m
Colour Transparent
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm

Reviews

Be the first to submit a review

Trustpilot