HEAD 120006900 A4 File Folder 80mm Spine Black Paste Paper 2 Brackets |
19-0113
|
|
Despatched same day - 2 in stockFurther 439 despatched in 4 working days
|
3+ £1.89
Price per unit Ex VAT
|
|
|
Black |
80mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120006910 Folder A4 Yellow Paste paper Spine 80 mm 2 brackets |
19-0115
|
|
|
2+ £2.00
Price per unit Ex VAT
|
|
|
Yellow |
80mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120006930 A4 Folder Spine 80mm Red Paste Paper 2 Brackets |
19-0117
|
|
|
2+ £2.00
Price per unit Ex VAT
|
|
|
Red |
80mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120006950 Folder A4 Blue Paste paper 80mm spine 2 brackets |
19-0119
|
|
|
2+ £1.70
Price per unit Ex VAT
|
|
|
Blue |
80mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120006960 Folder A4 80 mm Green Paste paper 2 brackets |
19-0121
|
|
|
2+ £2.00
Price per unit Ex VAT
|
|
|
Green |
80mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120006980 Folder A4 Spine 80mm Grey Paste paper 2 brackets |
19-0123
|
|
|
2+ £1.70
Price per unit Ex VAT
|
|
|
Grey |
80mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120007000 Folder A4 50 mm spine black paste paper 2 brackets |
19-0124
|
|
Despatched within 4 working days - 67 in stock
|
3+ £1.89
Price per unit Ex VAT
|
|
|
Black |
50mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120007030 Folder A4 Spine width 50 mm Red Paste paper 2 brackets |
19-0126
|
|
|
2+ £2.00
Price per unit Ex VAT
|
|
|
Red |
50mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120007050 Folder A4 50 mm spine Blue Paste paper 2 brackets |
19-0127
|
|
|
2+ £2.00
Price per unit Ex VAT
|
|
|
Blue |
50mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120007080 Folder A4 50 mm spine width Grey Paste paper 2 brackets |
19-0129
|
|
Despatched within 4 working days - 3 in stock
|
2+ £2.00
Price per unit Ex VAT
|
|
|
Grey |
50mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120009390 Folder A4 50 mm spine Black Paste paper 2 brackets |
19-0133
|
|
Despatched within 4 working days - 141 in stock
|
2+ £2.06
Price per unit Ex VAT
|
Paper |
Paper |
Black |
50mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |
HEAD 120009490 A4 Folder 80 mm Spine Black Paste Paper 2 Brackets |
19-0134
|
|
Despatched within 4 working days - 85 in stock
|
2+ £2.06
Price per unit Ex VAT
|
Paper |
Paper |
Black |
80mm |
Folder |
No |
No |
Yes |
2 brackets |
Lever arc mechanism |
Yes |
A4 |
Folder |
Yes |