HEAD 120006930 A4 Folder Spine 80mm Red Paste Paper 2 Brackets

MPN
120006930
Brand
HEAD
EAN-13
4003969943339
Order Code
19-0117
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

HEAD 120006930 is a meticulously designed A4 file folder, featuring a substantial spine width of 80 mm and crafted from durable red paste paper. Equipped with two robust brackets, this folder ensures secure document retention, making it an ideal choice for organised storage of technical papers and engineering schematics. Its design is well suited for use in office environments where efficient archive management is essential, particularly in engineering sectors that require systematic filing solutions for large volumes of documentation.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Red
Spine Width 80mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot