HEAD 120006980 Folder A4 Spine 80mm Grey Paste paper 2 brackets

MPN
120006980
Brand
HEAD
EAN-13
4003969943391
Order Code
19-0123
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

HEAD 120006980 is a high-quality folder specifically designed for efficient document storage. This folder features a durable grey paste paper construction with a spine width of 80 mm, which provides ample capacity for A4-sized sheets. It is equipped with two sturdy brackets to ensure secure retention of documents. The folder is well-suited for a range of engineering applications, including document archiving, technical drawings organisation, and project file management. Its robust design and reliable construction make it an essential tool for maintaining order and accessibility in a professional engineering environment.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Grey
Spine Width 80mm

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot