HEAD 120007030 Folder A4 Spine width 50 mm Red Paste paper 2 brackets

MPN
120007030
Brand
HEAD
EAN-13
4003969943216
Order Code
19-0126
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

HEAD 120007030 is a durable folder designed to accommodate A4 documents effectively, identified by the spine width of 50 mm and constructed from red paste paper. This robust file incorporates two metal brackets, ensuring secure fastening of papers, making it ideal for organised document handling in professional and academic settings. Engineers will find this folder particularly useful for maintaining structured records of design schematics, project documentation, and technical reports. The product is tailored to provide a reliable solution for document storage, contributing to efficient information management in environments requiring precise organisational systems.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Red
Spine Width 50mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot