HEAD 120006910 Folder A4 Yellow Paste paper Spine 80 mm 2 brackets

MPN
120006910
Brand
HEAD
EAN-13
4003969943292
Order Code
19-0115
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

HEAD 120006910 is a meticulously designed folder tailored for efficient document management, primarily used in engineering and office environments. Featuring a spine width of 80 mm, this folder is constructed from durable yellow paste paper and incorporates two robust brackets that securely hold A4 documents. The folder’s design facilitates easy categorisation and retrieval of technical documents, schematics, or data sheets, making it a practical choice for engineers needing organised storage solutions. Its structural integrity and material composition ensure longevity, even in demanding workspaces.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Yellow
Spine Width 80mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot