HEAD 120009390 Folder A4 50 mm spine Black Paste paper 2 brackets

MPN
120009390
Brand
HEAD
EAN-13
4003969022256
Order Code
19-0133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

HEAD 120009390 is a meticulously designed folder featuring an A4 format and a 50 mm spine width. Constructed from black paste paper, it is equipped with two robust brackets, making it suitable for securely holding and organising documents. This product is identified for its durability and space optimisation, making it particularly suitable for professional and academic environments where organised documentation storage is essential. Typical applications include civil engineering firms, architectural studios, and academic institutions where orderly file management is critical for operation efficiency. Providing a practical solution for document handling, the HEAD 120009390 serves both functional and organisational needs with reliability.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Inner lining Material Paper
Locking Slots Yes
Outer lining Material Paper
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Black
Spine Width 50mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot