HEAD 120007080 Folder A4 50 mm spine width Grey Paste paper 2 brackets

MPN
120007080
Brand
HEAD
EAN-13
4003969943278
Order Code
19-0129
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

HEAD 120007080 is a high-quality file designed for efficient document organisation and management. This folder features a 50 mm spine width, providing ample space for storing numerous A4 documents. It is constructed from durable grey paste paper, which offers both strength and a professional appearance, making it suitable for office settings. The folder is equipped with two robust brackets, ensuring secure document retention, an essential attribute for engineering environments where precision and reliability in document handling are paramount. Ideal for use in technical offices, engineering departments, and project management settings, it supports systematic document storage and retrieval, thus enhancing workflow efficiency.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Grey
Spine Width 50mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot