HEAD 120006950 Folder A4 Blue Paste paper 80mm spine 2 brackets

MPN
120006950
Brand
HEAD
EAN-13
4003969943353
Order Code
19-0119
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

HEAD 120006950, a robust ergonomic folder designed for efficient document management. This folder features an A4 blue paste paper construct, known for its durability and professional appearance, and boasts a spine width of 80 mm, allowing for ample storage capacity. The inclusion of two secure brackets ensures the organised containment and easy retrieval of documents. Engineering applications typically involve comprehensive file management in office settings, archival work, and systematic document handling for technical documentation.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Blue
Spine Width 80mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot