HEAD 120006900 A4 File Folder 80mm Spine Black Paste Paper 2 Brackets

MPN
120006900
Brand
HEAD
EAN-13
4003969936980
Order Code
19-0113
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 439 despatched in 4 working days

HEAD 120006900 is an A4 file folder featuring an 80 mm spine width, designed with black paste paper for durability and reliability. It incorporates two brackets for secure document holding, making it a suitable choice for organising and storing important paperwork in both professional and academic settings. This file folder is ideal for engineers who require systematic document management solutions, especially in environments such as construction planning, technical documentation, or archival storage. Its robust design is optimised for repeated use, ensuring longevity and consistent performance.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Black
Spine Width 80mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot