HEAD 120007000 Folder A4 50 mm spine black paste paper 2 brackets

MPN
120007000
Brand
HEAD
EAN-13
3034152214081
Order Code
19-0124
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

HEAD 120007000 is an A4 folder designed with a 50 mm spine, featuring a durable black paste paper construction. This folder is equipped with two metal brackets that securely hold documents, providing a simple yet effective solution for file management. The folder is ideal for engineering applications where orderly and efficient organisation of technical documents, specification sheets, and diagrams is crucial. Its robust design ensures longevity and reliability in demanding environments, making it suitable for both office use and fieldwork where protection and accessibility of documents are essential.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Black
Spine Width 50mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot