HEAD 120006960 Folder A4 80 mm Green Paste paper 2 brackets

MPN
120006960
Brand
HEAD
EAN-13
4003969943377
Order Code
19-0121
Country of Origin
Czech Republic
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

HEAD 120006960 is an A4 folder with a spine width of 80 millimetres, designed with green paste paper and equipped with two sturdy brackets to securely hold documents in place. This product is distinguished by its durable construction suitable for managing substantial document volumes. The folder is identified by the Global Trade Item Number 04003969943377 and is an excellent organisational tool within office, educational, and industrial engineering environments where maintaining systematic records is critical.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Green
Spine Width 80mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot