HEAD 120009490 A4 Folder 80 mm Spine Black Paste Paper 2 Brackets

MPN
120009490
Brand
HEAD
EAN-13
4003969022232
Order Code
19-0134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

HEAD 120009490 is an A4 folder designed with an 80 mm spine, constructed from black paste paper, and equipped with two brackets. This product is engineered to securely hold large volumes of documents, ensuring stable organisation and easy access for categorisation and retrieval. The robust construction and wide spine make it suitable for use in professional environments, including offices and archival settings, where substantial document storage is required. Its design is optimised for standard paper sizes, making it a practical choice for engineers needing systematic filing solutions for technical manuals, project documents, or engineering drawings. The black paste paper finish not only provides a durable outer layer but also ensures the folder maintains a professional appearance over prolonged use.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Inner lining Material Paper
Locking Slots Yes
Outer lining Material Paper
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Black
Spine Width 80mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot