HEAD 120007050 Folder A4 50 mm spine Blue Paste paper 2 brackets

MPN
120007050
Brand
HEAD
EAN-13
4003969943230
Order Code
19-0127
Country of Origin
Czech Republic

Discontinued


HEAD 120007050 is a high-quality folder designed to accommodate A4 documents, featuring a spine width of 50 mm. Manufactured with durable blue paste paper, this folder includes two robust brackets for secure document retention. It is well-suited for engineering environments where organised documentation is crucial, providing a reliable solution for filing technical drawings, project reports, and other essential paperwork. The HEAD folder, referenced by the alternate description and code, meets stringent organisational needs, offering a practical tool for maintaining detailed records in both office and field settings.
Type Folder
Clear Back Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Locking Slots Yes
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Blue
Spine Width 50mm

Alternatives (8)


Trustpilot