Harting Circular Contacts Connector 610991

Harting Brand: Harting
The Harting connectors are a group of electrical components that include various plug and socket configurations, designed for reliable connectivity in electronic systems.
Description Image Product Buy Pricing (Ex VAT) Type Gender Number of Contacts Cable Ø (max.) Cable Ø range Cable Ø up to Case Material Code Contact Material Connection Cross-section range Current Rating IP Rating max. cross section Maximum Temperature Min. temperature Mounting Type Nominal Voltage Number of pins Number of contact sizes
Harting 21 02 159 1305 Connector Plug Straight 3 Pins 1pc
Harting 21 02 159 1305 Connector Plug Straight 3 Pins 1pc
Standard range
Order code: 03-9780
MPN: 21 02 159 1305

Order in multiples of 10


Despatched within 4 working days - 77 in stock
10+ £12.23
50+ £11.81
100+ £11.44
250+ £11.15
500+ £10.82
Price per unit Ex VAT
Plug, straight Plug 3 3.5mm 1.9 - 3.5mm 1.9mm Polyamide A Copper alloy 0.1 - 0.14mm² 2A IP67 0.14mm² +85°C -40°C 32V 3 3
Harting 21 03 112 2405 Connector 4 Pins 1pc
Harting 21 03 112 2405 Connector 4 Pins 1pc
Standard range
Order code: 03-9781
MPN: 21 03 112 2405

Despatched within 4 working days - 4 in stock
1+ £18.11
Price per unit Ex VAT
Connector 4 A 4
Harting 21 03 121 2801 Connector Socket Straight 1pc
Harting 21 03 121 2801 Connector Socket Straight 1pc
Extended range
Order code: 03-9782
MPN: 21 03 121 2801

Available to back orderBack order, lead time 9 days
1+ £60.85
Price per unit Ex VAT
Socket, straight Socket 8mm 4 - 8mm 4mm Diecast zinc A Brass 0.14 - 0.34mm² 2A IP65, IP67 0.34mm² +85°C -40°C 30V 8
Harting 21 03 212 1306 Connector Plug Straight 1 piece
Harting 21 03 212 1306 Connector Plug Straight 1 piece
Standard range
Order code: 03-9783
MPN: 21 03 212 1306

Despatched within 4 working days - 31 in stock
1+ £17.68
5+ £16.79
25+ £15.89
Price per unit Ex VAT
Plug, straight Plug 8mm 6 - 8mm 6mm Polyamide A Brass 0.34 - 0.75mm² 6A IP65, IP67 0.75mm² +85°C -40°C 50V 3
Harting 21 03 212 1407 Connector Plug Straight 1pc
Harting 21 03 212 1407 Connector Plug Straight 1pc
Extended range
Order code: 03-9784
MPN: 21 03 212 1407

Available to back order
1+ £17.91
Price per unit Ex VAT
Plug, straight Plug 8.8mm 7 - 8.8mm 7mm Polyamide A Brass 0.34 - 0.75mm² 6A IP65, IP67 0.75mm² +85°C -40°C 50V 4
Harting 21 03 319 1801 Connector Plug Straight 1pc
Harting 21 03 319 1801 Connector Plug Straight 1pc
Standard range
Order code: 03-9785
MPN: 21 03 319 1801

Despatched within 4 working days - 5 in stock
1+ £23.96
5+ £23.65
25+ £23.02
Price per unit Ex VAT
Plug, straight Plug 8mm 4 - 8mm 4mm Polyamide A Brass Screws 0.5 mm² (max) 2A IP67 0.5mm² +85°C -30°C 30V 8
Harting 21 03 381 1425 Connector Feedthru 1pc
Harting 21 03 381 1425 Connector Feedthru 1pc
Extended range
Order code: 03-9789
MPN: 21 03 381 1425

Available to back orderBack order, lead time 9 days
1+ £42.75
Price per unit Ex VAT
Feedthrough 8.8mm 4.5 - 8.8mm 4.5mm Diecast zinc D Brass 0.14 - 0.34mm² 4A IP65, IP67 0.34mm² +85°C -40°C Rear wall installation 50V 4
Harting 21 03 821 1505 Connector Plug Straight 1pcs
Harting 21 03 821 1505 Connector Plug Straight 1pcs
Standard range
Order code: 03-9794
MPN: 21 03 821 1505

Despatched within 4 working days - 40 in stock
1+ £20.13
10+ £17.30
100+ £17.21
Price per unit Ex VAT
Plug, straight Plug 8.8mm 5.7 - 8.8mm 5.7mm Diecast zinc A Crimp 0.13 - 0.82mm² 4A IP65, IP67 0.82mm² +85°C -40°C 60V 5
Harting 21 03 821 1530 Connector Plug Straight 5 Pins 1pc
Harting 21 03 821 1530 Connector Plug Straight 5 Pins 1pc
Standard range
Order code: 03-9795
MPN: 21 03 821 1530

Despatched within 4 working days - 5 in stock
1+ £31.03
5+ £30.06
25+ £29.24
Price per unit Ex VAT
Plug, straight Plug 5 8.8mm 5.7 - 8.8mm 5.7mm Diecast zinc A Crimp 0.13 - 0.82mm² 4A IP65, IP67 0.82mm² +85°C -40°C 60V 5 5
Harting 21 03 821 1805 Connector Plug Straight 1pc
Harting 21 03 821 1805 Connector Plug Straight 1pc
Order code: 03-9796
MPN: 21 03 821 1805
1+ £21.79
Price per unit Ex VAT
Plug, straight Plug 8.8mm 5.7 - 8.8mm 5.7mm Diecast zinc A Crimp 0.13 - 0.33mm² 2A IP65, IP67 0.33mm² +85°C -40°C 30V 8
Harting 21 03 821 1830 Connector Straight Plug 8 Pins
Harting 21 03 821 1830 Connector Straight Plug 8 Pins
Extended range
Order code: 03-9797
MPN: 21 03 821 1830

Order in multiples of 10


Available to back orderBack order, lead time 9 days
10+ £28.21
Price per unit Ex VAT
Plug, straight Plug 8 8.8mm 5.7 - 8.8mm 5.7mm Diecast zinc A Crimp 0.13 - 0.33mm² 2A IP65, IP67 0.33mm² +85°C -40°C 30V 8 8
Harting 21 03 881 1430 Connector Plug Straight 4 Pins 1pc
Harting 21 03 881 1430 Connector Plug Straight 4 Pins 1pc
Standard range
Order code: 03-9798
MPN: 21 03 881 1430

Despatched within 4 working days - 12 in stock
1+ £31.29
5+ £30.38
25+ £29.47
Price per unit Ex VAT
Plug, straight Plug 4 8.8mm 5.7 - 8.8mm 5.7mm Diecast zinc D Crimp 0.13 - 0.82mm² 4A IP65, IP67 0.82mm² +85°C -40°C 250V 4 4
Harting 21 03 881 1805 Connector Plug Straight 1pc
Harting 21 03 881 1805 Connector Plug Straight 1pc
Standard range
Order code: 03-9799
MPN: 21 03 881 1805

Despatched within 4 working days - 56 in stock
1+ £33.05
Price per unit Ex VAT
Plug, straight Plug 8.8mm 5.7 - 8.8mm 5.7mm Diecast zinc X Crimp 0.08 - 0.25mm² 500mA IP65, IP67 0.25mm² +85°C -40°C 48V 8

Trustpilot