Harting 21 03 821 1530 Connector Plug Straight 5 Pins 1pc

MPN
21 03 821 1530
Brand
Harting
EAN-13
2050006173589
Order Code
03-9795
Country of Origin
Romania
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.03
5+ £30.06
25+ £29.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Harting connector plug, model 21 03 821 1530, features a straight design with a total of 5 pins. This component is suitable for various electrical and electronic applications, providing reliable connectivity. Its robust construction makes it ideal for industrial and automated systems.
Type Plug, straight
Number of Contacts 5
Gender Plug
Cable Ø (max.) 8.8mm
Cable Ø range 5.7 - 8.8mm
Cable Ø up to 5.7mm
Case Material Diecast zinc
Code A
Connection Crimp
Cross-section range 0.13 - 0.82mm²
Current Rating 4A
IP Rating IP65, IP67
max. cross section 0.82mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Number of contact sizes 5
Number of pins 5
Termination Push-pull
Weight 60.55g
Wire Gauge (AWG) 26 - 18
Wire Gauge (mm²) 0.13mm²

Reviews

Be the first to submit a review

Trustpilot