Harting 21 03 881 1430 Connector Plug Straight 4 Pins 1pc

MPN
21 03 881 1430
Brand
Harting
EAN-13
2050006173718
Order Code
03-9798
Country of Origin
Romania
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.29
5+ £30.38
25+ £29.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Harting 21 03 881 1430 connector is a straight plug with four pins, designed for robust electrical connections. Known for its reliability, it is typically used in industrial and machinery applications. Its compact size and durable construction make it ideal for use in harsh environments.
Type Plug, straight
Number of Contacts 4
Gender Plug
Cable Ø (max.) 8.8mm
Cable Ø range 5.7 - 8.8mm
Cable Ø up to 5.7mm
Case Material Diecast zinc
Code D
Connection Crimp
Cross-section range 0.13 - 0.82mm²
Current Rating 4A
IP Rating IP65, IP67
max. cross section 0.82mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 4
Number of pins 4
Termination Push-pull
Weight 60.5g
Wire Gauge (AWG) 26 - 18
Wire Gauge (mm²) 0.13mm²

Reviews

Be the first to submit a review

Trustpilot