Harting 21 03 821 1805 Connector Plug Straight 1pc

MPN
21 03 821 1805
Brand
Harting
EAN-13
2050006173596
Order Code
03-9796
Country of Origin
Romania
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Harting 21 03 821 1805 connector plug is a straight 1-piece component typically used in industrial applications. Its durable design ensures reliable electrical connections. Manufactured by Harting, it is ideal for integration into robust electrical systems and machinery.
Type Plug, straight
Gender Plug
Cable Ø (max.) 8.8mm
Cable Ø range 5.7 - 8.8mm
Cable Ø up to 5.7mm
Case Material Diecast zinc
Code A
Connection Crimp
Cross-section range 0.13 - 0.33mm²
Current Rating 2A
IP Rating IP65, IP67
max. cross section 0.33mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 30V
Number of contact sizes 8
Termination Screw-type locking
Weight 46.2g
Wire Gauge (AWG) 26 - 22
Wire Gauge (mm²) 0.13mm²

Reviews

Be the first to submit a review

Trustpilot