Harting 21 03 821 1505 Connector Plug Straight 1pcs

MPN
21 03 821 1505
Brand
Harting
EAN-13
4064161283876
Order Code
03-9794
Country of Origin
Romania
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £26.75 £20.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Harting connector plug 21 03 821 1505 is a straight, robust component designed for reliable electrical connections. It features a single-piece construction, ensuring ease of installation and durability. Typically used in industrial and automation environments, it is suitable for high-performance connectivity solutions.
Type Plug, straight
Gender Plug
Cable Ø (max.) 8.8mm
Cable Ø range 5.7 - 8.8mm
Cable Ø up to 5.7mm
Case Material Diecast zinc
Code A
Connection Crimp
Cross-section range 0.13 - 0.82mm²
Current Rating 4A
IP Rating IP65, IP67
max. cross section 0.82mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Number of contact sizes 5
Termination Screw-type locking
Weight 51.8g
Wire Gauge (AWG) 26 - 18
Wire Gauge (mm²) 0.13mm²

Reviews

Be the first to submit a review

Trustpilot