Harting 21 02 159 1305 Connector Plug Straight 3 Pins 1pc

MPN
21 02 159 1305
Brand
Harting
EAN-13
2050006173428
Order Code
03-9780
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £12.23
50+ £11.81
100+ £11.44
250+ £11.15
500+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 89 in stock

The Harting 21 02 159 1305 Connector is a straight plug with a total of three pins. As a reliable connector, it is typically used in industrial and electrical applications for secure and efficient connectivity. Its robust design ensures durability and effective performance in various environments.
Type Plug, straight
Number of Contacts 3
Gender Plug
Cable Ø (max.) 3.5mm
Cable Ø range 1.9 - 3.5mm
Cable Ø up to 1.9mm
Case Material Polyamide
Code A
Contact Material Copper alloy
Cross-section range 0.1 - 0.14mm²
Current Rating 2A
IP Rating IP67
max. cross section 0.14mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 32V
Number of contact sizes 3
Number of pins 3
Termination Screw-type locking
Weight 12g
Wire Gauge (AWG) 27 - 26
Wire Gauge (mm²) 0.1mm²

Reviews

Be the first to submit a review

Trustpilot