Harting 21 03 881 1805 Connector Plug Straight 1pc

MPN
21 03 881 1805
Brand
Harting
EAN-13
2050006173725
Order Code
03-9799
Country of Origin
Romania
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Harting's 21 03 881 1805 connector is a straight plug designed for secure and reliable electrical connections. Key attributes include its robust construction and precise fit, ensuring optimal performance in various industrial applications. Typically used in automation and machinery, it guarantees reliable connectivity in demanding environments.
Type Plug, straight
Gender Plug
Cable Ø (max.) 8.8mm
Cable Ø range 5.7 - 8.8mm
Cable Ø up to 5.7mm
Case Material Diecast zinc
Code X
Connection Crimp
Cross-section range 0.08 - 0.25mm²
Current Rating 500mA
IP Rating IP65, IP67
max. cross section 0.25mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 48V
Number of contact sizes 8
Termination Screw-type locking
Weight 36g
Wire Gauge (AWG) 28 - 23
Wire Gauge (mm²) 0.08mm²

Reviews

Be the first to submit a review

Trustpilot