Harting 21 03 381 1425 Connector Feedthru 1pc

MPN
21 03 381 1425
Brand
Harting
EAN-13
2050006173558
Order Code
03-9789
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £42.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting's 21 03 381 1425 connector is a feedthrough type, offering robust and reliable connectivity. This component is ideal for use in industrial applications where secure and stable electrical connections are essential. Known for its durability, it ensures efficient performance in challenging environments.
Type Feedthrough
Cable Ø (max.) 8.8mm
Cable Ø range 4.5 - 8.8mm
Cable Ø up to 4.5mm
Case Material Diecast zinc
Code D
Contact Material Brass
Cross-section range 0.14 - 0.34mm²
Current Rating 4A
IP Rating IP65, IP67
max. cross section 0.34mm²
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Rear wall installation
Nominal Voltage 50V
Number of contact sizes 4
Termination Screw-type locking
Weight 54.5g
Wire Gauge (AWG) 26 - 22
Wire Gauge (mm²) 0.14mm²

Reviews

Be the first to submit a review

Trustpilot