Harting 21 03 212 1407 Connector Plug Straight 1pc

MPN
21 03 212 1407
Brand
Harting
EAN-13
2050006173480
Order Code
03-9784
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Harting connector is a straight plug designed for reliable electrical connections. It features a robust construction suitable for industrial environments. Commonly used in machinery and equipment, it ensures secure connectivity in demanding applications.
Type Plug, straight
Gender Plug
Cable Ø (max.) 8.8mm
Cable Ø range 7 - 8.8mm
Cable Ø up to 7mm
Case Material Polyamide
Code A
Contact Material Brass
Cross-section range 0.34 - 0.75mm²
Current Rating 6A
IP Rating IP65, IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Number of contact sizes 4
Termination Screw-type locking
Weight 37.1g
Wire Gauge (AWG) 22 - 18
Wire Gauge (mm²) 0.34mm²

Reviews

Be the first to submit a review

Trustpilot