Harting 21 03 212 1306 Connector Plug Straight 1 piece

MPN
21 03 212 1306
Brand
Harting
EAN-13
2050006173473
Order Code
03-9783
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.68
5+ £16.79
25+ £15.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Harting 21 03 212 1306 connector plug is a straight, durable connector designed for reliable electrical connections. It features robust construction suitable for use in demanding industrial environments. Typically utilised in automation and machinery, it ensures secure and efficient connectivity.
Type Plug, straight
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 6 - 8mm
Cable Ø up to 6mm
Case Material Polyamide
Code A
Contact Material Brass
Cross-section range 0.34 - 0.75mm²
Current Rating 6A
IP Rating IP65, IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Number of contact sizes 3
Termination Screw-type locking
Weight 35.2g
Wire Gauge (AWG) 22 - 18
Wire Gauge (mm²) 0.34mm²

Reviews

Be the first to submit a review

Trustpilot