Harting 21 03 319 1801 Connector Plug Straight 1pc

MPN
21 03 319 1801
Brand
Harting
EAN-13
2050006173510
Order Code
03-9785
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.96
5+ £23.49
25+ £22.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Harting connector plug 21 03 319 1801 is a straight, reliable electrical connector designed for secure connections. Manufactured by Harting, it ensures durable performance in demanding environments. Typical applications include industrial machinery and automation systems.
Type Plug, straight
Gender Plug
Cable Ø (max.) 8mm
Cable Ø range 4 - 8mm
Cable Ø up to 4mm
Case Material Polyamide
Code A
Connection Screws
Contact Material Brass
Cross-section range 0.5 mm² (max)
Current Rating 2A
IP Rating IP67
max. cross section 0.5mm²
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Voltage 30V
Number of contact sizes 8
Termination Screw-type locking
Weight 28.5g
Wire Gauge (AWG) 20

Reviews

Be the first to submit a review

Trustpilot