Harting 21 03 821 1830 Connector Straight Plug 8 Pins

MPN
21 03 821 1830
Brand
Harting
EAN-13
2050006173602
Order Code
03-9797
Country of Origin
Romania
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Harting 21 03 821 1830 connector is a straight plug with eight pins designed for reliable electrical connections. Manufactured by Harting, this component ensures secure coupling and efficient signal transmission. It is typically used in industrial and automation applications requiring durable and precise connectivity solutions.
Type Plug, straight
Number of Contacts 8
Gender Plug
Cable Ø (max.) 8.8mm
Cable Ø range 5.7 - 8.8mm
Cable Ø up to 5.7mm
Case Material Diecast zinc
Code A
Connection Crimp
Cross-section range 0.13 - 0.33mm²
Current Rating 2A
IP Rating IP65, IP67
max. cross section 0.33mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 30V
Number of contact sizes 8
Number of pins 8
Termination Push-pull
Weight 60.2g
Wire Gauge (AWG) 26 - 22
Wire Gauge (mm²) 0.13mm²

Reviews

Be the first to submit a review

Trustpilot