Harting 21 03 121 2801 Connector Socket Straight 1pc

MPN
21 03 121 2801
Brand
Harting
EAN-13
2050006173466
Order Code
03-9782
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £62.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting connector socket, model 21 03 121 2801, is a straight configuration component designed for reliable electrical connections. It is suitable for use in a variety of industrial and electronic applications. This part is often used in systems requiring robust and secure connector solutions.
Type Socket, straight
Gender Socket
Cable Ø (max.) 8mm
Cable Ø range 4 - 8mm
Cable Ø up to 4mm
Case Material Diecast zinc
Code A
Contact Material Brass
Cross-section range 0.14 - 0.34mm²
Current Rating 2A
IP Rating IP65, IP67
max. cross section 0.34mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 30V
Number of contact sizes 8
Termination Screw-type locking
Weight 51g
Wire Gauge (AWG) 26 - 22
Wire Gauge (mm²) 0.14mm²

Reviews

Be the first to submit a review

Trustpilot