Hama 201679 Wireless charger 2000mA QI-FC10 Creamy white Metal Inductive |
16-3998
|
|
|
1+ £7.15
Price per unit Ex VAT
|
1m |
2A |
USB Type-A to USB Type-C |
Mobile phone, Smartphone |
Indoor |
2000mA |
1 |
Creamy white |
100mm |
100mm |
(Ø x H) 100 mm x 7.6 mm |
7.6mm |
|
|
|
1.34, 1.67, 2 Hz |
5, 9, 12 V |
|
Status |
|
Hama 201680 Wireless charger Black Metal supports 2000 mA inductive charging |
16-3999
|
|
|
1+ £7.15
Price per unit Ex VAT
|
1m |
2 A |
USB Type-A to USB Type-C |
Mobile phone, Smartphone |
Indoor |
2000mA |
1 |
Black |
100mm |
100mm |
(Ø x H) 100 mm x 7.6 mm |
7.6mm |
|
2/1.34/1.67 A |
|
|
5/9/12 V |
|
|
|
Hama 201682 Wireless Charger Black 2000mA Outputs Inductive Charging |
16-4000
|
|
|
1+ £22.33
Price per unit Ex VAT
|
1m |
2A |
|
Smartphone |
Indoor |
2000mA |
2 |
Black |
200mm |
|
(L x W x H) 200 x 90 x 15 mm |
15mm |
|
4 A |
|
|
230 V |
|
Status |
200mm |
Hama 00201683 Wireless charger 2000 mA QI-FC10 Black |
16-4001
|
|
|
1+ £14.28
Price per unit Ex VAT
|
1m |
2 A |
USB Type-A to USB Type-C |
Smartphone |
Indoor |
2000mA |
1 |
Black |
101.5mm |
102mm |
(Ø x H) 102 mm x 6.6 mm |
6.6mm |
|
2, 1.67 A |
|
|
5, 9 V |
Metal |
Status |
|
Hama 201684 Wireless Charger 2000 mA Inductive Charging Black |
16-4002
|
|
|
1+ £31.45
Price per unit Ex VAT
|
1m |
2 A |
USB Type-A to USB Type-C |
Smartphone |
Indoor |
2000mA |
1 |
Black |
|
|
(L x W x H) 85 x 72 x 110 mm |
110mm |
|
2, 1.67 A |
|
|
5, 9 V |
|
Status |
85mm |
Hama 201685 Hama Wireless Charger 2000 mA Black Inductive Charging |
16-4003
|
|
Available to back orderBack order, lead time 14 days
|
1+ £17.37
Price per unit Ex VAT
|
1.5m |
2 A |
USB Type-A to USB Type-C |
Smartphone |
Indoor |
2000mA |
1 |
Black |
82mm |
|
(L x W x H) 82 x 65 x 109 mm |
109mm |
|
2, 1.67 A |
|
|
5, 9 V |
|
Status |
82mm |
Hama 201686 Wireless Charger 2000mA Inductive White |
16-4004
|
|
|
1+ £24.72
| 1+ |
£24.72 |
| 10+ |
£24.00 |
| 100+ |
£23.93 |
Price per unit Ex VAT
|
1.5m |
2A |
USB Type-A to USB Type-C |
Smartphone |
Indoor |
2000mA |
1 |
White |
82mm |
|
(L x W x H) 82 x 65 x 109 mm |
109mm |
|
1.67, 2 A |
|
|
5, 9 V |
|
Status |
82mm |
Hama 201687 Wireless charger Inductive 2000mA QI-FC15 Metal Black |
16-4005
|
|
|
1+ £38.11
Price per unit Ex VAT
|
1m |
2A |
USB Type-A to USB Type-C |
Smartphone |
Indoor |
2000mA |
1 |
Black |
100mm |
100mm |
(Ø x H) 100 mm x 7.6 mm |
7.6mm |
|
1.67, 2 A |
|
|
5, 9, 12 V |
Metal |
Status |
|
Hama 00201688 Wireless charging pad Black Inductive 2000 mA QI-FC10 |
16-4006
|
|
|
1+ £24.64
Price per unit Ex VAT
|
1m |
2 A |
USB Type-A to USB Type-C |
Smartphone |
Indoor |
2000mA |
1 |
Black |
101.5mm |
102mm |
(Ø x H) 102 mm x 6.6 mm |
6.6mm |
|
2, 1.67 A |
Quick Charge 3.0 |
|
5, 9 V |
|
Status |
|
Hama 201689 Wireless charger 2500 mA Inductive Grey |
16-4007
|
|
Available to back orderBack order, lead time 14 days
|
1+ £27.00
Price per unit Ex VAT
|
1m |
|
USB Type-A to USB Type-C |
Smartphone |
Indoor |
2500mA |
1 |
Grey |
137mm |
|
(L x W x H) 70 x 70 x 15 mm |
15mm |
|
1.67, 2 A |
|
|
5, 9, 12 V |
|
Status |
70mm |
Hama 201725 Wireless charger 2500 mA Black Inductive charging standard |
16-4008
|
|
Despatched within 4 working days - 29 in stock
|
1+ £26.18
Price per unit Ex VAT
|
|
|
|
|
|
2500mA |
1 |
Black |
59.9mm |
60mm |
(Ø x H) 60 mm x 10.9 mm |
10.9mm |
15 W |
3 - 2 A |
|
|
5 - 12 V |
|
|
|