Hama 201680 Wireless charger Black Metal supports 2000 mA inductive charging

MPN
00201680
Brand
Hama
EAN-13
4047443487964
Order Code
16-3999
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00201680, also known by the alternate description 2638002 - Hama 00201680, is designed to provide efficient inductive charging with a capacity of up to 2000 mA. The wireless charger is crafted from black metal, ensuring both durability and a sleek aesthetic suitable for various environments. Utilising advanced inductive technology, it supports seamless energy transfer without the need for cables, making it ideal for applications where reducing clutter and enhancing convenience are crucial, such as in office spaces, industrial workstations, and home settings. The unit is engineered to maintain consistent charging performance while minimising energy loss, providing a reliable power solution for compatible electronic devices.
Type Wireless charger
Output Current 2 A
Cable Length 1m
Cables included USB Type-A to USB Type-C
Charger compatibility Mobile phone, Smartphone
Charger type Indoor
Charging current (max.) 2000mA
Charging Slots 1
Colour Black
Depth 100mm
Diameter 100mm
Dimensions (Ø x H) 100 mm x 7.6 mm
Fast charging Yes
Height 7.6mm
Input Current 2/1.34/1.67 A
Input Voltage 5/9/12 V
Manual Yes
Maximum Power 10 W
Operating Voltage USB-C®
Output Voltage Various
Outputs Inductive charging standard
Power source type USB
Product colour Black, Silver
Product Type Wireless charger
Quantity per pack 1 pc(s)
Weight 132.00g
Width 100mm
Wireless charging Yes

Trustpilot